E-Switch 50-004-23 technical specifications.
| Forward Current | 12mA |
| Illumination Color | Red |
| Luminous Intensity | 350mcd |
| Operating Supply Voltage | 24V |
| Series | D16, P16, L16 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 50-004-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.