E-Switch 5511M42 technical specifications.
| Contact Plating | Gold |
| Illumination Color | Grey |
| Illumination Type | Illuminated |
| Series | 5511 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for E-Switch 5511M42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.