E-Switch CONTACTBLOCKSPDTILLUMINA technical specifications.
| Height | 17.85mm |
| Illumination Type | Illuminated |
| Length | 18.2mm |
| Mount | Hardware |
| Package Quantity | 50 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch CONTACTBLOCKSPDTILLUMINA to view detailed technical specifications.
No datasheet is available for this part.