DP3T slide switch with latched actuation, right-angle orientation, and through-hole mounting. Features a 7mm standard actuator, 2.5mm switch travel, and solder terminals with PC pins. Rated for 30V AC/DC and 200mA contact current, with a copper alloy contact material and silver plating. Offers 10,000 electrical cycles and operates within a -20°C to 70°C temperature range. This non-illuminated, lead-free, and RoHS compliant component is supplied in bulk packaging.
E-Switch EG2322 technical specifications.
Download the complete datasheet for E-Switch EG2322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.