E-Switch LA-S-OA-V3-1-K-GRN-WHT technical specifications.
| Current Rating | 8A |
| Series | LA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch LA-S-OA-V3-1-K-GRN-WHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
