The LP6-OA-1-A-S-YW is a through-hole mounted, SPST, momentary contact switch with a square button actuator. It has a maximum current rating of 0.012 amps at 12 volts DC and a maximum DC voltage rating of 12 volts. The switch has an electrical life of 200,000 operations and can operate within a temperature range of -20 to 70 degrees Celsius. It features PC pins for termination and is illuminated with a yellow/white LED.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.012@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Yellow/White |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |