E-Switch PV3F23011-341 technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Flammability Rating | UL94 V-2 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Mount | Bushing |
| Package Quantity | 500 |
| Series | PV3 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PV3F23011-341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.