E-Switch PV7F2T0MM-344-M03-0 technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Ratings | IP65 |
| Termination | Solder |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PV7F2T0MM-344-M03-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.