E-Switch TA16UOAAAUPN technical specifications.
| Current Rating | 1A |
| Series | TA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TA16UOAAAUPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.