E-Switch TACBLU technical specifications.
| Color | Blue |
| Height | 11.2mm |
| Length | 3.3mm |
| Package Quantity | 1000 |
| Series | TA |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TACBLU to view detailed technical specifications.
No datasheet is available for this part.