E-Switch TL2285OAYA technical specifications.
| Contact Plating | Silver |
| Current Rating | 100mA |
| Series | TL2285 |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL2285OAYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.