E-Switch TL3301EF160QJ/P010644 technical specifications.
| Contact Material | Silver |
| Lead Free | Lead Free |
| Size | 6mm |
| Termination | J-Bend |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301EF160QJ/P010644 to view detailed technical specifications.
No datasheet is available for this part.