E-Switch TL3320BF250QG technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Operating Force | 2.5N |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | TL3320 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3320BF250QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.