E-Switch ULP12OAP1QSFCL1BLUBLU-0 technical specifications.
| Contact Plating | Silver |
| Current Rating | 500mA |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch ULP12OAP1QSFCL1BLUBLU-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.