E-Switch ULP12OAP1RSSCL1REDNIL-0 technical specifications.
| Contact Plating | Gold |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch ULP12OAP1RSSCL1REDNIL-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.