E-T-A 0PVDIS001179 technical specifications.
| Contact Type | 2 breakers |
| Height | 92.5mm |
| Length | 99mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Ratings | IP30 |
| Switching Voltage | 1kV |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 0PVDIS001179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.