E-T-A 1110-F11B-P1M1 10A technical specifications.
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1110-F11B-P1M1 10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.