E-T-A 1410-G111-L2F1-S01-4,0A technical specifications.
| Approvals | VDE |
| Current Rating | 4A |
| Ratings | IP40 |
| Series | 1410-G1 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1410-G111-L2F1-S01-4,0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.