E-T-A 1410-G111-L2F1-S01-6,3A technical specifications.
| Approvals | CSA |
| Current Rating | 6.3A |
| Ratings | IP40 |
| Series | 1410-G1 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1410-G111-L2F1-S01-6,3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.