E-T-A 1620-1 25A technical specifications.
| Color | White |
| Fuse Current | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1620-1 25A to view detailed technical specifications.
No datasheet is available for this part.