E-T-A 3120-F311-W01X-16A technical specifications.
| Current Rating | 16A |
| Height | 54mm |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F311-W01X-16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.