E-T-A 3130-F120P7T1W12QB716A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Current Rating | 16A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of Poles | 2 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3130-F120P7T1W12QB716A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
