E-T-A 3130-F212-P7T1-S01Q-15A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Current Rating | 15A |
| Mount | Snap in, Front, Chassis |
| Number of Poles | 1 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3130-F212-P7T1-S01Q-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.