E-T-A 4130-G211-K4M1 40A technical specifications.
| Current Rating | 40A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 4130-G211-K4M1 40A to view detailed technical specifications.
No datasheet is available for this part.