E-T-A BWC12SX-U technical specifications.
| Current - Output 1 | 6.3A |
| Height | 55mm |
| Length | 222mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A BWC12SX-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.