E-T-A BWT15SX-PU technical specifications.
| Current - Output 1 | 2A |
| Height | 23mm |
| Length | 133mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A BWT15SX-PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.