E-T-A DPCI-6U technical specifications.
| Current - Output 1 | 50A |
| Current - Output 2 | 50A |
| Height | 233mm |
| Length | 172.08mm |
| Number of Outputs | 4 |
| Voltage - Output 1 | 5V |
| Width | 40.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A DPCI-6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.