E-T-A DTA27-3X-W-5 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 800mA |
| Current - Output 3 | 250mA |
| Efficiency | 70% |
| Number of Outputs | 3 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A DTA27-3X-W-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.