E-T-A DTB54-1212FWX-W technical specifications.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 2A |
| Height | 1.97inch |
| Length | 6.1inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 3.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A DTB54-1212FWX-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.