E-T-A DTC80-15SX-F-W technical specifications.
| Current - Output 1 | 5.33A |
| Efficiency | 80% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A DTC80-15SX-F-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.