
Desktop AC Adapters 250W 19V 13.16A
E-T-A DTE250-19SX-F-WC2 technical specifications.
| Current - Output 1 | 13.16A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 19V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A DTE250-19SX-F-WC2 to view detailed technical specifications.
No datasheet is available for this part.