
Desktop AC Adapters 250W 36V 6.94A
E-T-A DTE250-36SX-F-WC2 technical specifications.
| Current - Output 1 | 6.94A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A DTE250-36SX-F-WC2 to view detailed technical specifications.
No datasheet is available for this part.