E-T-A DTM15-7.5SX-SP technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 73% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A DTM15-7.5SX-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.