E-T-A FHP36SX-U technical specifications.
| Current - Output 1 | 13A |
| Height | 95mm |
| Length | 203mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 36V |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A FHP36SX-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.