E-T-A NVD-24SC24U1 technical specifications.
| Current - Output 1 | 5A |
| Number of Outputs | 1 |
| Output Power | 120W |
| Series | NVD |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A NVD-24SC24U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.