E-T-A OAS10R0-05-3 technical specifications.
| Current - Output 1 | 2.6A |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A OAS10R0-05-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.