E-T-A OAS1R5-24-5 technical specifications.
| Current - Output 1 | 300mA |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A OAS1R5-24-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.