E-T-A OAS6R0-05-5 technical specifications.
| Current - Output 1 | 1A |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A OAS6R0-05-5 to view detailed technical specifications.
No datasheet is available for this part.