E-T-A OBQ-15SC1224 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Isolation Voltage | 500V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Series | OBQ |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A OBQ-15SC1224 to view detailed technical specifications.
No datasheet is available for this part.