E-T-A OBR24SC0512 technical specifications.
| Current - Output 1 | 260mA |
| Number of Outputs | 1 |
| Output Power | 6W |
| Series | OBR |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A OBR24SC0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.