E-T-A OC13.3SC1224-U technical specifications.
| Current - Output 1 | 1.4A |
| Number of Outputs | 1 |
| Output Power | 5W |
| Series | OC1 |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A OC13.3SC1224-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.