Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
E T-A

TD-105

Datasheet
SENSOR CURRENT SWITCH 105A DC
E-T-A

TD-105

SENSOR CURRENT SWITCH 105A DC

PackageModule
MountingThrough Hole
Quick Jump:

Technical Specifications

E-T-A TD-105 technical specifications.

General

Package/Case
Module
Current Sensing
105A
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Supply Current
10mA
Mount
Through Hole
Number of Channels
1
Output
Open Collector
Packaging
Bulk
Response Time
1us
Series
TD

Compliance

RoHS
Compliant

Datasheet

E-T-A TD-105 Datasheet

Download the complete datasheet for E-T-A TD-105 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com