E-T-A VTA05SA technical specifications.
| Current - Output 1 | 5A |
| Height | 1.22inch |
| Length | 2.76inch |
| Number of Outputs | 1 |
| Output Power | 25W |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A VTA05SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.