E-T-A VTA21FWA-B technical specifications.
| Current - Output 1 | 900mA |
| Current - Output 2 | 1A |
| Series | VTA |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A VTA21FWA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.