E-T-A VTA23FWA technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 700mA |
| Number of Outputs | 2 |
| Series | VTA-FWB |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A VTA23FWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.