E-T-A VTD12SC24 technical specifications.
| Current - Output 1 | 9A |
| Height | 1.89inch |
| Length | 7.48inch |
| Number of Outputs | 1 |
| Output Power | 108W |
| Series | VTD |
| Voltage - Output 1 | 12V |
| Width | 3.82inch |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A VTD12SC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.