E-T-A VTE24SZ technical specifications.
| Current - Output 1 | 40A |
| Number of Outputs | 1 |
| Output Power | 200W |
| Series | VTE-SZ |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A VTE24SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.