E-T-A VTM12SA technical specifications.
| Height | 0.98inch |
| Length | 4.65inch |
| Number of Outputs | 1 |
| Output Power | 15W |
| Series | VTM-SC/SD |
| Width | 3.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A VTM12SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.