E-T-A WRA03X-U technical specifications.
| Current - Output 2 | 500mA |
| Height | 33mm |
| Length | 116.5mm |
| Number of Outputs | 3 |
| Voltage - Output 1 | 5V |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A WRA03X-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.