E-T-A WRB04X-U technical specifications.
| Current - Output 2 | 1.2A |
| Height | 84.5mm |
| Length | 159mm |
| Number of Outputs | 3 |
| Voltage - Output 2 | 15V |
| Width | 39.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A WRB04X-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.